1825006-4 | |
---|---|
DigiKey Part Number | 1825006-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825006-4 |
Description | SWITCH STANDARD DIP SPST |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1825006-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Actuator Type | Standard | |
Actuator Level | Flush, Recessed | |
Mounting Type | Surface Mount | |
Washable | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥11.48419 | ¥114,841.90 |