1520213-4 | |
---|---|
DigiKey Part Number | 1520213-4-ND |
Manufacturer | |
Manufacturer Product Number | 1520213-4 |
Description | SWITCH TOGGLE DPST |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Termination Style | Screw Terminal | |
Bushing Thread | 15/32-32 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥204.01283 | ¥61,203.85 |