1-1634201-0 | |
---|---|
DigiKey Part Number | 1-1634201-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1634201-0 |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 22.20mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
10 | ¥39.07000 | ¥390.70 |
25 | ¥36.98040 | ¥924.51 |
50 | ¥35.65360 | ¥1,782.68 |
100 | ¥33.94670 | ¥3,394.67 |
250 | ¥32.42972 | ¥8,107.43 |
500 | ¥29.58502 | ¥14,792.51 |
1,000 | ¥28.06784 | ¥28,067.84 |