1-1437627-7 | |
---|---|
DigiKey Part Number | 1-1437627-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437627-7 |
Description | CAP TOGGLE ROUND WHITE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Round Toggle Switch Cap White Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Slip On | |
Size | 3.81mm Dia x 11.40mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.96700 | ¥29.67 |
100 | ¥2.77820 | ¥277.82 |
1,000 | ¥1.97551 | ¥1,975.51 |
5,000 | ¥1.85204 | ¥9,260.20 |