TXR40AB00-2214AI | |
---|---|
DigiKey Part Number | A101211-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-2214AI |
Description | CONN BACKSHELL ADPT SZ23 H M34 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M34x1 23, H |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AB00-2214AI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.575" (40.00mm) | |
Shell Size - Insert | 23, H | |
Thread Size | M34x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,254.86000 | ¥1,254.86 |
10 | ¥1,151.52400 | ¥11,515.24 |
25 | ¥1,107.23600 | ¥27,680.90 |
50 | ¥1,070.32860 | ¥53,516.43 |