STM051SC0DC036N | |
---|---|
DigiKey Part Number | STM051SC0DC036N-ND |
Manufacturer | |
Manufacturer Product Number | STM051SC0DC036N |
Description | STM051SC0DC036N = WDUALOBE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 51 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 51 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5,300.46300 | ¥53,004.63 |