STM051PC2DM018Q | |
---|---|
DigiKey Part Number | STM051PC2DM018Q-ND |
Manufacturer | |
Manufacturer Product Number | STM051PC2DM018Q |
Description | STM051PC2DM018Q = WDUALOBE |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4,631.84900 | ¥46,318.49 |