STM051PC2DC060Q | |
---|---|
DigiKey Part Number | STM051PC2DC060Q-ND |
Manufacturer | |
Manufacturer Product Number | STM051PC2DC060Q |
Description | CONN PLUG 51POS DL 30AWG 60" |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 51 Position Cable Assembly Rectangular Plug to Individual Wire Leads 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 51 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 5.00' (1.52m) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥7,413.52920 | ¥185,338.23 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)