SRFR-21/13-8-SP | |
---|---|
DigiKey Part Number | SRFR-21/13-8-SP-ND |
Manufacturer | |
Manufacturer Product Number | SRFR-21/13-8-SP |
Description | HEATSHRINK 0.827" GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.827" (21.01mm) 1.75 to 1 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.827" (21.01mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.079" (2.01mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥1,313.82667 | ¥39,414.80 |