RAY-103-7.5(10) | |
---|---|
DigiKey Part Number | RAY-103-7.5(10)-ND |
Manufacturer | |
Manufacturer Product Number | RAY-103-7.5(10) |
Description | GROUND BRAID TUBE 0.3"DIA X 10M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.295" (7.50mm) - Inner Dia X 32.8' (10.00m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.295" (7.50mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 32.8' (10.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥231.23300 | ¥2,312.33 |