MTCC1R-010-010-01 | |
---|---|
DigiKey Part Number | MTCC1R-010-010-01-ND |
Manufacturer | |
Manufacturer Product Number | MTCC1R-010-010-01 |
Description | I/O CONN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MTC Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | - | |
For Use With/Related Products | MTC Series | |
Features | Cable Clamp | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥1,662.78367 | ¥49,883.51 |