M83513/06-F | |
---|---|
DigiKey Part Number | M83513/06-F-ND |
Manufacturer | |
Manufacturer Product Number | M83513/06-F |
Description | CONN MICRO-D PLUG 37POS SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Plastic | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 3A | |
Features | - | |
Voltage Rating | - | |
Color | Brown | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥3,522.79120 | ¥88,069.78 |