LWB-103-3.0(100) | |
---|---|
DigiKey Part Number | 844-LWB-103-3.0(100)-DS-ND |
Manufacturer | |
Manufacturer Product Number | LWB-103-3.0(100) |
Description | GRD BRAID TUBE 0.12"DIA METER |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.118" (3.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 328.1' (100.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.22000 | ¥358.22 |
5 | ¥301.67000 | ¥1,508.35 |
10 | ¥273.39300 | ¥2,733.93 |
25 | ¥254.54000 | ¥6,363.50 |
50 | ¥245.11200 | ¥12,255.60 |
100 | ¥239.45660 | ¥23,945.66 |