LWB-103-20.0 (50) | |
---|---|
DigiKey Part Number | A123384-01-ND |
Manufacturer | |
Manufacturer Product Number | LWB-103-20.0 (50) |
Description | GROUND BRAID TUBE 0.79"DIAX3.3' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.787" (20.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 3.3' (1.00m) | |
Base Product Number |