IR1759-MK4-AT3130-EDCONT | |
---|---|
DigiKey Part Number | A132454-ND |
Manufacturer | |
Manufacturer Product Number | IR1759-MK4-AT3130-EDCONT |
Description | IR1759-MK4-AT3130-EDCONT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Infrared Heater Kit 21.5V 932°F (500°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Infrared Heater Kit | |
Accessory Type | - | |
Temperature Range | 932°F (500°C) | |
Voltage | 21.5V | |
Power - Rated | - | |
Includes | Infrared Heater, Non-Timed Control Box, Reflector, Standard V-Block | |
For Use With/Related Products | Infrared Repair Tubing, Shield Terminators and Splicing Products up to 6mm Dia | |
Compatible Tools | - | |
Features | 10.2' Cord, 250W Halogen Lamp, Standard Aperture | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | 2.4 lbs (1.1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79,816.20000 | ¥79,816.20 |