HCTE-0750-0-SP | |
---|---|
DigiKey Part Number | A132452-01-ND |
Manufacturer | |
Manufacturer Product Number | HCTE-0750-0-SP |
Description | HOSE 0.73" ID ETFE BLACK |
Customer Reference | |
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.730" (18.54mm) 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.730" (18.54mm) | |
Diameter - Outside | 0.930" (23.62mm) | |
Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Color | Black | |
Length | 1.00' (304.80mm, 12.00") | |
Wall Thickness | 0.023" (0.58mm) | |
Operating Temperature | -55°C ~ 200°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Crush Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.54000 | ¥263.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/461/656/HCTE-0750-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/461/656/HCTE-0750-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/461/656/HCTE-0750-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/461/656/HCTE-0750-0-SP_tmb.jpg)