E311TS1 | |
---|---|
DigiKey Part Number | E311TS1-ND |
Manufacturer | |
Manufacturer Product Number | E311TS1 |
Description | E311TS1=RELAY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28 ~ 32VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 28VDC - Nom | |
Features | Sealed - Fully | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 71°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94,487.85000 | ¥94,487.85 |