DR-25-3-0-SP | |
---|---|
DigiKey Part Number | A124395-DS-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-3-0-SP |
Description | HEATSHRINK 3" SPL BLACK FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.125" (3.18mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Grade | - | |
Qualification | AMS-DTL-23053/16 | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 50.0' (15.2m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,058.83000 | ¥1,058.83 |
5 | ¥992.63600 | ¥4,963.18 |
10 | ¥926.46300 | ¥9,264.63 |
25 | ¥880.14120 | ¥22,003.53 |
50 | ¥860.28920 | ¥43,014.46 |
100 | ¥840.43620 | ¥84,043.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/320/480/DR-25-3-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/320/480/DR-25-3-0-SP_tmb.jpg)