DK-621-0411-S | |
---|---|
DigiKey Part Number | A101178-ND |
Manufacturer | |
Manufacturer Product Number | DK-621-0411-S |
Description | CONN TRIAX PLUG STR SOLDER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Female Socket Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | DK-621-0411-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,513.97000 | ¥1,513.97 |
10 | ¥1,402.91600 | ¥14,029.16 |
25 | ¥1,352.45040 | ¥33,811.26 |
50 | ¥1,342.35560 | ¥67,117.78 |