DK-602-0157-N-2 | |
---|---|
DigiKey Part Number | DK-602-0157-N-2-ND |
Manufacturer | |
Manufacturer Product Number | DK-602-0157-N-2 |
Description | CONN SOCKET CONTACT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | Raychem 10613 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥1,231.71967 | ¥36,951.59 |