DK-602-0156-3CS336 | |
---|---|
DigiKey Part Number | DK-602-0156-3CS336-ND |
Manufacturer | |
Manufacturer Product Number | DK-602-0156-3CS336 |
Description | DK-602-0156-3CS336 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Coax |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | - | |
Type | - | |
Mounting Type | - | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥1,031.22267 | ¥30,936.68 |