DK-602-0156-2 | |
---|---|
DigiKey Part Number | A132150-ND |
Manufacturer | |
Manufacturer Product Number | DK-602-0156-2 |
Description | DK-602-0156-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Solder Triax |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | Raychem 10613 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Pin | |
Type | Triax | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,356.51000 | ¥1,356.51 |
10 | ¥1,244.77100 | ¥12,447.71 |
25 | ¥1,196.89440 | ¥29,922.36 |
50 | ¥1,156.99800 | ¥57,849.90 |