D-659-0050-003CS033 | |
---|---|
DigiKey Part Number | D-659-0050-003CS033-ND |
Manufacturer | |
Manufacturer Product Number | D-659-0050-003CS033 |
Description | OTHER ACCESSORIES |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 40 | |
For Use With/Related Products | - | |
Features | Jackscrews | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
252 | ¥3,264.02444 | ¥822,534.16 |