D-500-0465-1-613-078-TCS2 | |
---|---|
DigiKey Part Number | D-500-0465-1-613-078-TCS2-ND |
Manufacturer | |
Manufacturer Product Number | D-500-0465-1-613-078-TCS2 |
Description | D-500-0465-1-613-078-TCS2692 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cable Line |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Lines | - | |
Cable Length - Unexposed | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11 | ¥3,669.45455 | ¥40,364.00 |