D-500-0456-1-612-078 | |
---|---|
DigiKey Part Number | D-500-0456-1-612-078-ND |
Manufacturer | |
Manufacturer Product Number | D-500-0456-1-612-078 |
Description | CABLE IN LINE COUPLER 2WR 6.50' |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cable Data Coupler, Bus to Open 2 Line 6.50' (1.98m) 78.0" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Coupler, Bus to Open | |
Number of Lines | 2 | |
Cable Length - Unexposed | 6.50' (1.98m) 78.0" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
28 | ¥2,966.90036 | ¥83,073.21 |