D-436-38-RS | |
---|---|
DigiKey Part Number | 844-D-436-38-RS-ND |
Manufacturer | |
Manufacturer Product Number | D-436-38-RS |
Description | INSULATION SLEEVE |
Customer Reference | |
Detailed Description | Terminal Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | - | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | - | |
Number of Wire Entries | - | |
Termination | - | |
Wire Gauge | - | |
Insulation | - | |
Features | - | |
Color | - | |
Base Product Number |