CX030PC2RG024Q | |
---|---|
DigiKey Part Number | CX030PC2RG024Q-ND |
Manufacturer | |
Manufacturer Product Number | CX030PC2RG024Q |
Description | CBL ASSY COAX PLUG 24" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Coaxial Plugs to Cable RG-178 24.00" (609.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Coaxial Plugs to Cable | |
1st Connector | Rectangular Plug with Coaxial Contacts | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | Coaxial Cables, 3 Positions | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | White | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥4,485.01680 | ¥112,125.42 |