CTC-0041-22 | |
---|---|
DigiKey Part Number | A132287-01-ND |
Manufacturer | |
Manufacturer Product Number | CTC-0041-22 |
Description | CABLE 2COND 22AWG BLACK SHLD 1' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG Braid 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Length | 1.00' (0.30m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | 150°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Base Product Number |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)