CS1332-000 | |
---|---|
DigiKey Part Number | CS1332-000-ND |
Manufacturer | |
Manufacturer Product Number | CS1332-000 |
Description | HOOK-UP STRND 24AWG 600V WHT/BLU |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White, Blue Stripe 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.395" (10.03mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.40296 | ¥17,014.80 |