B-155-1503 | |
---|---|
DigiKey Part Number | A132143-ND |
Manufacturer | |
Manufacturer Product Number | B-155-1503 |
Description | SLDR SLV WIRE-WIR/PIN 0.11" CLR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Clear 0.110" (2.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.110" (2.79mm) | |
Length | 0.630" (16.00mm) | |
Color | Transparent - Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.13900 | ¥101.39 |
25 | ¥9.70360 | ¥242.59 |
50 | ¥9.48860 | ¥474.43 |
100 | ¥9.05760 | ¥905.76 |
250 | ¥8.19508 | ¥2,048.77 |
500 | ¥7.59380 | ¥3,796.90 |