867472-2 | |
---|---|
DigiKey Part Number | 867472-2-ND |
Manufacturer | |
Manufacturer Product Number | 867472-2 |
Description | CONN RCPT 6POS 24AWG 24" STR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Rectangular, 06 pos Male Plug (Flange Mount) to Individual Wire Leads Unshielded 25.52" (648.208mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular, 06 pos Male Plug (Flange Mount) to Individual Wire Leads | |
Length | 25.52" (648.208mm) | |
Barrel Depth | - | |
Wire Gauge | 24 AWG | |
Shielding | Unshielded | |
Color - Cap | No Cap | |
Color - Wire | Multiple Colors | |
Material - Cap | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥8,907.29525 | ¥356,291.81 |