862545-1 | |
---|---|
DigiKey Part Number | 862545-1-ND |
Manufacturer | |
Manufacturer Product Number | 862545-1 |
Description | LGH-1/2 PLUG TO CBL 16AWG 6.38" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 6.38" (162.052mm) |
Datasheet | Datasheet |
EDA/CAD Models | 862545-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1/2 Plug to Cable (Round) | |
Length | 6.38" (162.052mm) | |
Voltage | 10 kV | |
Barrel Depth | 0.53" (13.46mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥1,267.30225 | ¥50,692.09 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/145/956/862545-6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/145/956/862545-6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/145/956/862545-6_tmb.jpg)