82A0111-12-9 | |
---|---|
DigiKey Part Number | A132415-50-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-12-9 |
Description | HOOK-UP STRND 12AWG WHITE 50' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 665/40 White 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.121" (3.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/275/1208_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/275/1208_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/275/1208_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/275/1208_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/275/1208_HOOK-UP-STRANDED-WHITE_tmb.jpg)