66741-8 | |
---|---|
DigiKey Part Number | A16027-ND |
Manufacturer | |
Manufacturer Product Number | 66741-8 |
Description | CONN SOCKET 10AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66741-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.50000 | ¥127.50 |
10 | ¥113.02400 | ¥1,130.24 |
25 | ¥108.67480 | ¥2,716.87 |
50 | ¥104.32860 | ¥5,216.43 |
100 | ¥98.53240 | ¥9,853.24 |
250 | ¥89.83856 | ¥22,459.64 |
500 | ¥84.04262 | ¥42,021.31 |
1,000 | ¥77.08736 | ¥77,087.36 |