66026-2 | |
---|---|
DigiKey Part Number | 66026-2-ND |
Manufacturer | |
Manufacturer Product Number | 66026-2 |
Description | CONN SOCKET 18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 66026-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥81.27432 | ¥1,625,486.40 |