650072-000 | |
---|---|
DigiKey Part Number | A132266-ND |
Manufacturer | |
Manufacturer Product Number | 650072-000 |
Description | CONN SPLICE 22-24 AWG CRIMP |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-24 AWG Blue, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Blue Stripe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.40000 | ¥95.40 |
10 | ¥84.56900 | ¥845.69 |
25 | ¥81.31320 | ¥2,032.83 |
50 | ¥78.06220 | ¥3,903.11 |
100 | ¥76.35120 | ¥7,635.12 |