592104-2 | |
---|---|
DigiKey Part Number | 592104-2-ND |
Manufacturer | |
Manufacturer Product Number | 592104-2 |
Description | CONN SEAL PLUG SZ16 0.564" L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Plug Contact Size 16 |
Datasheet | Datasheet |
EDA/CAD Models | 592104-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Plug | |
Contact Size | 16 | |
Size / Dimension | 0.564" L (14.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.91206 | ¥21,912.06 |