562A032-25/42-0 | |
---|---|
DigiKey Part Number | 562A032-25/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A032-25/42-0 |
Description | MOLDED PARTS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 0.760" (19.30mm) | |
Large Diameter Recovered | 0.380" (9.65mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.270" (6.86mm) | |
Large Recovered Length | 1.420" (36.07mm) | |
Small Recovered Length | 1.770" (44.96mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥524.62040 | ¥26,231.02 |