562A032-25-0 | |
---|---|
DigiKey Part Number | 562A032-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A032-25-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ32 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.760" (19.30mm) | |
Large Diameter Recovered | 0.382" (9.70mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 1.421" (36.09mm) | |
Small Recovered Length | 1.770" (44.96mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.57000 | ¥739.57 |
10 | ¥574.91100 | ¥5,749.11 |
25 | ¥522.78760 | ¥13,069.69 |
50 | ¥487.63680 | ¥24,381.84 |
100 | ¥455.82920 | ¥45,582.92 |