55PC0211-8-9 | |
---|---|
DigiKey Part Number | 844-55PC0211-8-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0211-8-9 |
Description | HOOK-UP STRND 8AWG WHT FOOT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.196" (4.98mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.13000 | ¥78.13 |
3 | ¥71.95000 | ¥215.85 |
5 | ¥69.42800 | ¥347.14 |
7 | ¥67.97286 | ¥475.81 |
10 | ¥66.16900 | ¥661.69 |
25 | ¥62.18920 | ¥1,554.73 |
50 | ¥58.93520 | ¥2,946.76 |
100 | ¥56.40430 | ¥5,640.43 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)