5-202795-1 | |
---|---|
DigiKey Part Number | 5-202795-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-202795-1 |
Description | PLUG KIT,3 MODULE,G-SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For G Series Shell Size 3 |
Datasheet | Datasheet |
EDA/CAD Models | 5-202795-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shell | |
For Use With/Related Products | G Series | |
Specifications | Shell Size 3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥2,355.74595 | ¥471,149.19 |