5-1589070-9 | |
---|---|
DigiKey Part Number | 5-1589070-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-1589070-9 |
Description | CBL ASSY COAX PLUG 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Coaxial Plugs to Cable RG-178 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Coaxial Plugs to Cable | |
1st Connector | Rectangular Plug with Coaxial Contacts | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Screw Locks | |
2nd Connector | Coaxial Cables, 3 Positions | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | Panel Screws | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |