44A0111-12-0-MX | |
---|---|
DigiKey Part Number | 844-44A0111-12-0-MX-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-12-0-MX |
Description | 44A0111-12-0 FEET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/28 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
3 | ¥27.87667 | ¥83.63 |
5 | ¥26.80000 | ¥134.00 |
7 | ¥26.12000 | ¥182.84 |
10 | ¥25.58900 | ¥255.89 |
25 | ¥23.97920 | ¥599.48 |
50 | ¥22.77540 | ¥1,138.77 |
100 | ¥21.70290 | ¥2,170.29 |