342A124-3-G02-0 | |
---|---|
DigiKey Part Number | 342A124-3-G02-0-ND |
Manufacturer | |
Manufacturer Product Number | 342A124-3-G02-0 |
Description | STD POLY MOLDED PARTS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 45° | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.059" (26.90mm) | |
Large Diameter Recovered | 0.488" (12.40mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 1.661" (42.19mm) | |
Small Recovered Length | 1.681" (42.70mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.539" (89.89mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥298.41736 | ¥37,302.17 |