342A034-4-0-CS5434 | |
---|---|
DigiKey Part Number | 342A034-4-0-CS5434-ND |
Manufacturer | |
Manufacturer Product Number | 342A034-4-0-CS5434 |
Description | HEATSHRNK BOOT BRKOUT 45DEG SZ34 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 45° | |
Shell Size - Insert | 34 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.539" (13.69mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 2.752" (69.90mm) | |
Small Recovered Length | 2.110" (53.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.701" (144.81mm) | |
Base Product Number |