3-592404-1 | |
---|---|
DigiKey Part Number | 3-592404-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-592404-1 |
Description | CONN CONTACT SZ22 0.418" L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Contact Size 22 |
Datasheet | Datasheet |
EDA/CAD Models | 3-592404-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Contact | |
Contact Size | 22 | |
Size / Dimension | 0.418" L (10.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥80.09149 | ¥160,182.98 |