2332899-1 | |
---|---|
DigiKey Part Number | 844-2332899-1-ND |
Manufacturer | |
Manufacturer Product Number | 2332899-1 |
Description | SOCKET EB16-MM KIT, DUAL WL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Socket Kit For Pro Beam Mini 126 Micron Fiber Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Socket Kit | |
For Use With/Related Products | Pro Beam Mini 126 Micron Fiber Cable | |
Specifications | Multimode | |
Material | Ceramic | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥974.93000 | ¥974.93 |
10 | ¥894.66800 | ¥8,946.68 |
25 | ¥860.26040 | ¥21,506.51 |
50 | ¥831.58400 | ¥41,579.20 |
100 | ¥785.70310 | ¥78,570.31 |