2314578-2 | |
---|---|
DigiKey Part Number | 844-2314578-2-ND |
Manufacturer | |
Manufacturer Product Number | 2314578-2 |
Description | R/A HEADER, MULTI-BEAM XLE, VITA |
Customer Reference | |
Detailed Description | 40 Connector Header, Male Pins Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Multi-Beam | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Signal, 8 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.50000 | ¥375.50 |
10 | ¥328.82400 | ¥3,288.24 |
25 | ¥314.61800 | ¥7,865.45 |
50 | ¥304.46780 | ¥15,223.39 |
100 | ¥294.31920 | ¥29,431.92 |
250 | ¥278.08040 | ¥69,520.10 |