2313255-1 | |
---|---|
DigiKey Part Number | 844-2313255-1-ND |
Manufacturer | |
Manufacturer Product Number | 2313255-1 |
Description | KIT, EB16-PIN, SM, 125.5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Pin Kit For Pro Beam Mini 125.5 Micron Fiber Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Pin Kit | |
For Use With/Related Products | Pro Beam Mini 125.5 Micron Fiber Cable | |
Specifications | Singlemode | |
Material | Ceramic | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.25000 | ¥531.25 |