22759/34-24-9 | |
---|---|
DigiKey Part Number | A132363-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/34-24-9 |
Description | HOOK-UP DL STRND 24AWG WHT FEET |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.02000 | ¥12.02 |
2 | ¥11.47000 | ¥22.94 |
3 | ¥11.14667 | ¥33.44 |
5 | ¥10.75000 | ¥53.75 |
7 | ¥10.49571 | ¥73.47 |
10 | ¥10.23400 | ¥102.34 |
25 | ¥9.59920 | ¥239.98 |
50 | ¥9.13860 | ¥456.93 |
100 | ¥8.69840 | ¥869.84 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)